RS PRO PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.3mm
Length
22.5mm
Material
Polyamide
Width
10.3mm
Страна на произход
China
€ 10,98
€ 1,098 Each (In a Pack of 10) (ex VAT)
10
€ 10,98
€ 1,098 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 1,098 | € 10,98 |
50 - 90 | € 1,045 | € 10,45 |
100 - 490 | € 0,988 | € 9,88 |
500 - 990 | € 0,936 | € 9,36 |
1000+ | € 0,877 | € 8,77 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.3mm
Length
22.5mm
Material
Polyamide
Width
10.3mm
Страна на произход
China