Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
10.2mm
Length
15mm
Material
Polyamide
Width
7.6mm
Страна на произход
China
Детайли за продукта
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
€ 4,97
€ 0,497 Each (In a Pack of 10) (ex VAT)
10
€ 4,97
€ 0,497 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,497 | € 4,97 |
50 - 90 | € 0,471 | € 4,71 |
100 - 490 | € 0,447 | € 4,47 |
500 - 990 | € 0,423 | € 4,23 |
1000+ | € 0,397 | € 3,98 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
10.2mm
Length
15mm
Material
Polyamide
Width
7.6mm
Страна на произход
China
Детайли за продукта
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).