Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
25A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Material
Polyamide
Width
11.2mm
Depth
18mm
Length
15.24mm
Страна на произход
Taiwan, Province Of China
€ 5,95
€ 1,191 Each (In a Pack of 5) (ex VAT)
5
€ 5,95
€ 1,191 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,191 | € 5,95 |
50 - 95 | € 1,143 | € 5,72 |
100 - 245 | € 1,048 | € 5,24 |
250 - 495 | € 0,953 | € 4,77 |
500+ | € 0,894 | € 4,47 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
25A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Material
Polyamide
Width
11.2mm
Depth
18mm
Length
15.24mm
Страна на произход
Taiwan, Province Of China