RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Vertical
Colour
Green
Voltage Rating
300 V
Series
CTB0509
Width
8.3mm
Depth
10.1mm
Length
15.14mm
Material
Nylon 66
Страна на произход
China
€ 7,72
€ 0,772 Each (In a Pack of 10) (ex VAT)
10
€ 7,72
€ 0,772 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,772 | € 7,72 |
50 - 90 | € 0,733 | € 7,33 |
100 - 490 | € 0,694 | € 6,94 |
500+ | € 0,617 | € 6,17 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Vertical
Colour
Green
Voltage Rating
300 V
Series
CTB0509
Width
8.3mm
Depth
10.1mm
Length
15.14mm
Material
Nylon 66
Страна на произход
China