RS PRO PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.3mm
Length
15mm
Material
Polyamide
Width
10.3mm
Страна на произход
China
Детайли за продукта
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).
€ 7,21
€ 0,721 Each (In a Pack of 10) (ex VAT)
10
€ 7,21
€ 0,721 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,721 | € 7,21 |
50 - 90 | € 0,686 | € 6,86 |
100 - 490 | € 0,651 | € 6,51 |
500 - 990 | € 0,614 | € 6,14 |
1000+ | € 0,578 | € 5,78 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.3mm
Length
15mm
Material
Polyamide
Width
10.3mm
Страна на произход
China
Детайли за продукта
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).