Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.4mm
Length
10mm
Material
Polyamide
Width
9mm
Страна на произход
China
€ 3,33
€ 0,333 Each (In a Pack of 10) (ex VAT)
10
€ 3,33
€ 0,333 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,333 | € 3,33 |
50 - 90 | € 0,316 | € 3,16 |
100 - 490 | € 0,301 | € 3,01 |
500 - 990 | € 0,283 | € 2,83 |
1000+ | € 0,268 | € 2,68 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.4mm
Length
10mm
Material
Polyamide
Width
9mm
Страна на произход
China