RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Номер на артикул на RS: 790-1159Марка: RS PRODistrelec Article No.: 30405856
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

10mm

Material

Polyamide

Width

8.1mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

5.0 mm Pitch PCB Terminal Block

A professional range of PCB Terminal Blocks with 5.0 mm pitch.
Series MB612-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.

Various positions available.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,03

€ 0,605 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 3,03

€ 0,605 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,605€ 3,03
50 - 95€ 0,582€ 2,91
100 - 245€ 0,533€ 2,66
250 - 495€ 0,484€ 2,42
500+€ 0,453€ 2,27
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

10mm

Material

Polyamide

Width

8.1mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

5.0 mm Pitch PCB Terminal Block

A professional range of PCB Terminal Blocks with 5.0 mm pitch.
Series MB612-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.
Series MB312-500 PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.

Various positions available.

Може да се интересувате от