RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Length
10.7mm
Material
PBT
Width
10.8mm
Depth
13.5mm
Детайли за продукта
PCB Mounted Screw Terminals - Pluggable (RS)
A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required.
These Stackable PCB mounting Terminals are rated at 10A / 250V.
€ 3,92
€ 0,784 Each (In a Pack of 5) (ex VAT)
5
€ 3,92
€ 0,784 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,784 | € 3,92 |
50 - 95 | € 0,751 | € 3,76 |
100 - 245 | € 0,69 | € 3,45 |
250 - 495 | € 0,627 | € 3,13 |
500+ | € 0,587 | € 2,93 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Length
10.7mm
Material
PBT
Width
10.8mm
Depth
13.5mm
Детайли за продукта
PCB Mounted Screw Terminals - Pluggable (RS)
A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required.
These Stackable PCB mounting Terminals are rated at 10A / 250V.