RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Номер на артикул на RS: 897-1332Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V

Length

10.5mm

Material

Polyamide

Width

7mm

Depth

8.5mm

Страна на произход

China

Детайли за продукта

RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks

3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.

€ 4,97

€ 0,497 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 4,97

€ 0,497 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,497€ 4,97
50 - 90€ 0,471€ 4,71
100 - 490€ 0,447€ 4,47
500 - 990€ 0,423€ 4,23
1000+€ 0,397€ 3,98

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V

Length

10.5mm

Material

Polyamide

Width

7mm

Depth

8.5mm

Страна на произход

China

Детайли за продукта

RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks

3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.