RS PRO PCB Terminal Block, 2-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Номер на артикул на RS: 146-8335Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Pitch

10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

52A

Body Orientation

Vertical

Colour

Green

Voltage Rating

750 V

Series

CTBP77VP

Width

18.7mm

Depth

29.6mm

Length

20.3mm

Material

Nylon 66

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 13,45

€ 2,689 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 13,45

€ 2,689 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,689€ 13,45
50 - 95€ 2,474€ 12,37
100 - 245€ 2,364€ 11,82
250 - 495€ 2,151€ 10,76
500+€ 2,014€ 10,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Pitch

10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

52A

Body Orientation

Vertical

Colour

Green

Voltage Rating

750 V

Series

CTBP77VP

Width

18.7mm

Depth

29.6mm

Length

20.3mm

Material

Nylon 66

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от