RS PRO PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Spring Cage Termination

Номер на артикул на RS: 790-1127Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

1

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

150 V

Length

5.54mm

Material

Polyamide

Depth

12.8mm

Width

13.6mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

2.54 mm Pitch Spring Terminal Block

A professional range of 1 Way PCB Spring Terminal Blocks for 20-26 AWG wire with 2.54 mm pitch. These 2.54 mm Pitch PCB Spring Terminal Blocks have rectangular Tin plated PC tails which are 0.8x0.5 mm by 3.5 mm long.

Top or side entry available.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,75

€ 0,375 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Spring Cage Termination

€ 3,75

€ 0,375 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Spring Cage Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,375€ 3,75
50 - 90€ 0,358€ 3,58
100 - 490€ 0,338€ 3,38
500 - 990€ 0,319€ 3,19
1000+€ 0,299€ 2,99
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

1

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

150 V

Length

5.54mm

Material

Polyamide

Depth

12.8mm

Width

13.6mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

2.54 mm Pitch Spring Terminal Block

A professional range of 1 Way PCB Spring Terminal Blocks for 20-26 AWG wire with 2.54 mm pitch. These 2.54 mm Pitch PCB Spring Terminal Blocks have rectangular Tin plated PC tails which are 0.8x0.5 mm by 3.5 mm long.

Top or side entry available.

Може да се интересувате от