RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Top

Номер на артикул на RS: 734-7319Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Top

Length

12.7mm

Width

6.6mm

Dimensions

12.7 x 6.6mm

Contact Resistance

10mΩ

Voltage Rating

28V dc

Mechanical Life

30000Cycles

Actuator Material

Nylon

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RND Panel Mount Slide Switch 1CO On-On 2 A, 5 A Slide
€ 2,43Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,43

€ 5,43 Всеки (ex VAT)

RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Top
Изберете тип опаковка

€ 5,43

€ 5,43 Всеки (ex VAT)

RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Top
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,43
10 - 49€ 4,90
50 - 99€ 4,08
100 - 249€ 3,81
250+€ 3,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RND Panel Mount Slide Switch 1CO On-On 2 A, 5 A Slide
€ 2,43Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Top

Length

12.7mm

Width

6.6mm

Dimensions

12.7 x 6.6mm

Contact Resistance

10mΩ

Voltage Rating

28V dc

Mechanical Life

30000Cycles

Actuator Material

Nylon

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RND Panel Mount Slide Switch 1CO On-On 2 A, 5 A Slide
€ 2,43Всеки (ex VAT)