RS PRO PCB Slide Switch SPDT Latching 3 A @ 120 V ac Top

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
10.16mm
Width
5.08mm
Depth
9.2mm
Dimensions
10.16 x 5.08 x 9.2mm
Contact Resistance
20mΩ
Voltage Rating
120V ac
Mechanical Life
30000Cycles
Actuator Material
Nylon
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
RS - Ultra Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
€ 4,64
€ 4,64 Всеки (ex VAT)
Стандарт
1
€ 4,64
€ 4,64 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,64 |
10 - 49 | € 4,17 |
50 - 99 | € 3,47 |
100 - 249 | € 3,23 |
250+ | € 2,96 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
10.16mm
Width
5.08mm
Depth
9.2mm
Dimensions
10.16 x 5.08 x 9.2mm
Contact Resistance
20mΩ
Voltage Rating
120V ac
Mechanical Life
30000Cycles
Actuator Material
Nylon
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
RS - Ultra Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment