RS PRO PCB Retainer for Use with KM6-II Sub Rack System

Номер на артикул на RS: 500-869Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

PCB Retainer

For Use With

KM6-II Sub Rack System

Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

PCB Retainer

Positioned directly in front of the guide mounting and operated by finger pressure to release the PCB
Supplied in packs of ten

KM6-II Sub-rack System Universal Part Pieces Accessories

These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.

€ 3,72

€ 0,372 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Retainer for Use with KM6-II Sub Rack System

€ 3,72

€ 0,372 Each (In a Pack of 10) (ex VAT)

RS PRO PCB Retainer for Use with KM6-II Sub Rack System

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Type

PCB Retainer

For Use With

KM6-II Sub Rack System

Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

PCB Retainer

Positioned directly in front of the guide mounting and operated by finger pressure to release the PCB
Supplied in packs of ten

KM6-II Sub-rack System Universal Part Pieces Accessories

These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.