RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT

Номер на артикул на RS: 800-4524Марка: RS PRODistrelec Article No.: 30405866
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 5.65 x 6.5mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Number of Poles

2

Coil Power

140mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Maximum Switching Power AC

60VA

Coil Resistance

178Ω

Operating Temperature Range

-40 → +85°C

Features

High Contact Capacity, Low Power Consumption

Isolation Coil To Contact

1.6kV ac

Electrical Life

10^5 Operations

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Standards Met

cULus E133481, RoHS Compliant

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

China

Може да се интересувате от
Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
€ 3,49Each (Supplied in a Tube) (ex VAT)

€ 4,18

€ 4,18 Всеки (ex VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
Изберете тип опаковка

€ 4,18

€ 4,18 Всеки (ex VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 4,18
25 - 49€ 3,78
50 - 99€ 3,42
100 - 249€ 2,82
250+€ 2,47
Може да се интересувате от
Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
€ 3,49Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 5.65 x 6.5mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Number of Poles

2

Coil Power

140mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Maximum Switching Power AC

60VA

Coil Resistance

178Ω

Operating Temperature Range

-40 → +85°C

Features

High Contact Capacity, Low Power Consumption

Isolation Coil To Contact

1.6kV ac

Electrical Life

10^5 Operations

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Standards Met

cULus E133481, RoHS Compliant

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

China

Може да се интересувате от
Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
€ 3,49Each (Supplied in a Tube) (ex VAT)