RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, 4PDT

Номер на артикул на RS: 193-5859Марка: RS PRODistrelec Article No.: 30418380
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

Axicom P1

Maximum Switching Power DC

30 W

Latching

No

Length

13mm

Depth

7.6mm

Height

6.9mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Coil Power

280mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Coil Resistance

2250Ω

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

€ 6 585,87

€ 65,859 Each (In a Pack of 100) (ex VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, 4PDT

€ 6 585,87

€ 65,859 Each (In a Pack of 100) (ex VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, 4PDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

Axicom P1

Maximum Switching Power DC

30 W

Latching

No

Length

13mm

Depth

7.6mm

Height

6.9mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Coil Power

280mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Coil Resistance

2250Ω

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom