RS PRO PCB Mount Signal Relay, 5V Coil, 3A Switching Current, SPDT

Номер на артикул на RS: 193-5853Марка: RS PRO
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

5V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

9.9mm

Height

9.9mm

Terminal Type

Through Hole

Switching Current

3A

Number of Poles

2

Coil Power

400mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

125VA

Coil Resistance

1440Ω

Contact Material

Gold Plated

Страна на произход

United Kingdom

€ 42,57

€ 42,57 Всеки (ex VAT)

RS PRO PCB Mount Signal Relay, 5V Coil, 3A Switching Current, SPDT

€ 42,57

€ 42,57 Всеки (ex VAT)

RS PRO PCB Mount Signal Relay, 5V Coil, 3A Switching Current, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

5V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

9.9mm

Height

9.9mm

Terminal Type

Through Hole

Switching Current

3A

Number of Poles

2

Coil Power

400mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

125VA

Coil Resistance

1440Ω

Contact Material

Gold Plated

Страна на произход

United Kingdom