RS PRO PCB Mount Signal Relay, 5 V cc Coil, 2A Switching Current, SPDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
5 V cc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
60V
Maximum Switching Power DC
30 W
Length
12.5mm
Latching
No
Depth
7.5mm
Height
10mm
Dimensions
12.5 x 10 x 7.5mm
Terminal Type
PCB Pin
Application
Signal
Switching Current
2A
Number of Poles
1
Life
10000000 (Mechanical) cycles, 90000 (Electrical) cycles
Maximum Switching Power AC
62.5VA
Coil Resistance
2504Ω
Operating Temperature Range
-30 → +70°C
Features
High Sensitive, 1 Form C Configuration, Wash Tight Type Available
Contact Material
AgNi + Au
Standards Met
CQC 02001001948, RoHS Compliant, UL E133481
Coil Power
230mW
Isolation Coil To Contact
1.5kV rms
Electrical Life
10^5 Operations
Relay Switching Classification
Subminiature Signal Relay
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Subminiature Signal Relays
High coil sensitivity: 150mW
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight
Approvals
UL (File no. E133481), CQC (File no. CQC02001001948)
€ 2,48
€ 2,48 Всеки (ex VAT)
Стандарт
1
€ 2,48
€ 2,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 2,48 |
25 - 99 | € 2,23 |
100 - 249 | € 1,96 |
250 - 499 | € 1,68 |
500+ | € 1,48 |
Технически документи
Спецификации
Brand
RS ProCoil Voltage
5 V cc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
60V
Maximum Switching Power DC
30 W
Length
12.5mm
Latching
No
Depth
7.5mm
Height
10mm
Dimensions
12.5 x 10 x 7.5mm
Terminal Type
PCB Pin
Application
Signal
Switching Current
2A
Number of Poles
1
Life
10000000 (Mechanical) cycles, 90000 (Electrical) cycles
Maximum Switching Power AC
62.5VA
Coil Resistance
2504Ω
Operating Temperature Range
-30 → +70°C
Features
High Sensitive, 1 Form C Configuration, Wash Tight Type Available
Contact Material
AgNi + Au
Standards Met
CQC 02001001948, RoHS Compliant, UL E133481
Coil Power
230mW
Isolation Coil To Contact
1.5kV rms
Electrical Life
10^5 Operations
Relay Switching Classification
Subminiature Signal Relay
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Subminiature Signal Relays
High coil sensitivity: 150mW
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight
Approvals
UL (File no. E133481), CQC (File no. CQC02001001948)