Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 800-4536Марка: RS PRO
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

Axicom P2

Length

10mm

Latching

No

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 5.65 x 6.5mm

Terminal Type

Through Hole

Switching Current

2A

Application

Signal

Number of Poles

2

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.6kV ac

Electrical Life

10^5 Operations

Coil Power

200mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +85°C

Features

High Contact Capacity, Low Power Consumption

Contact Material

Gold Plated

Standards Met

cULus E133481, RoHS Compliant

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Subminiature Signal Relays (2A)

Subminiature single side stable relays that offer excellent board space saving.

Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V ac
Low power consumption

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,93

€ 3,93 Всеки (ex VAT)

RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Изберете тип опаковка

€ 3,93

€ 3,93 Всеки (ex VAT)

RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,93
25 - 49€ 3,56
50 - 99€ 3,15
100 - 249€ 2,65
250+€ 2,32
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

Axicom P2

Length

10mm

Latching

No

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 5.65 x 6.5mm

Terminal Type

Through Hole

Switching Current

2A

Application

Signal

Number of Poles

2

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.6kV ac

Electrical Life

10^5 Operations

Coil Power

200mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Maximum Switching Power AC

62.5VA

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +85°C

Features

High Contact Capacity, Low Power Consumption

Contact Material

Gold Plated

Standards Met

cULus E133481, RoHS Compliant

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Subminiature Signal Relays (2A)

Subminiature single side stable relays that offer excellent board space saving.

Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V ac
Low power consumption

Може да се интересувате от