RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Power DC
60 W
Series
G6S
Latching
No
Length
14.8mm
Depth
7.3mm
Height
9.2mm
Terminal Type
Surface Mount
Switching Current
2A
Number of Poles
2
Coil Resistance
1028Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Страна на произход
United Kingdom
€ 126,63
€ 126,63 Всеки (ex VAT)
1
€ 126,63
€ 126,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 126,63 |
10 - 24 | € 120,29 |
25 - 49 | € 112,70 |
50+ | € 103,83 |
Технически документи
Спецификации
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Power DC
60 W
Series
G6S
Latching
No
Length
14.8mm
Depth
7.3mm
Height
9.2mm
Terminal Type
Surface Mount
Switching Current
2A
Number of Poles
2
Coil Resistance
1028Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Страна на произход
United Kingdom