RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
120V
Maximum Switching Power DC
60 W
Length
20.2mm
Latching
No
Depth
10mm
Height
11.5mm
Dimensions
20.2 x 10 x 11.5mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Coil Power
150mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
125VA
Coil Resistance
1029Ω
Operating Temperature Range
-40 → +85°C
Features
High Switching Capacity, 2 Form C Configuration, Bifurcated Contacts
Electrical Life
10^5 Operations
Contact Material
AgNi + Au
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Relay Switching Classification
Subminiature DIP Relay
Страна на произход
China
Детайли за продукта
Subminiature Sensitive Relays
High coil sensitivity: 150mW
High switching capacity: 125VA/60W
Contact rating: 1A @ 125Vac, 2A @ 30Vdc
Bifurcated contacts
Epoxy sealed for automatic-wave soldering and cleaning
Wash tight
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
120V
Maximum Switching Power DC
60 W
Length
20.2mm
Latching
No
Depth
10mm
Height
11.5mm
Dimensions
20.2 x 10 x 11.5mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Coil Power
150mW
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
125VA
Coil Resistance
1029Ω
Operating Temperature Range
-40 → +85°C
Features
High Switching Capacity, 2 Form C Configuration, Bifurcated Contacts
Electrical Life
10^5 Operations
Contact Material
AgNi + Au
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Relay Switching Classification
Subminiature DIP Relay
Страна на произход
China
Детайли за продукта
Subminiature Sensitive Relays
High coil sensitivity: 150mW
High switching capacity: 125VA/60W
Contact rating: 1A @ 125Vac, 2A @ 30Vdc
Bifurcated contacts
Epoxy sealed for automatic-wave soldering and cleaning
Wash tight
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)