RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 300V dc Max, 0.5 A Max, 200Ω

Номер на артикул на RS: 291-9675Марка: RS PRO
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

300V

Maximum Switching Voltage DC

300V dc

Coil Power

125mW

Coil Resistance

200Ω

Length

19.3mm

Height

7.5mm

Depth

7mm

Dimensions

19.3 x 7 x 7.5mm

Isolation Coil To Contact

2.5kV dc

Standards Met

RoHS Compliant

Maximum Switching Power DC

10 W

Operating Time Including Bounce

0.5ms

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Tin Plated Copper Alloy

Contact Resistance

200 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Може да се интересувате от
REED RELAY DIL SP
P.O.A.Всеки (ex VAT)

€ 8,18

€ 8,18 Всеки (ex VAT)

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 300V dc Max, 0.5 A Max, 200Ω

€ 8,18

€ 8,18 Всеки (ex VAT)

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 300V dc Max, 0.5 A Max, 200Ω

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 8,18
25 - 99€ 7,82
100 - 249€ 7,34
250 - 499€ 6,71
500+€ 5,91
Може да се интересувате от
REED RELAY DIL SP
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

300V

Maximum Switching Voltage DC

300V dc

Coil Power

125mW

Coil Resistance

200Ω

Length

19.3mm

Height

7.5mm

Depth

7mm

Dimensions

19.3 x 7 x 7.5mm

Isolation Coil To Contact

2.5kV dc

Standards Met

RoHS Compliant

Maximum Switching Power DC

10 W

Operating Time Including Bounce

0.5ms

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Tin Plated Copper Alloy

Contact Resistance

200 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Може да се интересувате от
REED RELAY DIL SP
P.O.A.Всеки (ex VAT)