Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V dc Max, 0.25 A Max, 200Ω

Номер на артикул на RS: 291-9704Марка: RS PRO
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.25 A

Maximum Switching Current (AC)

0.25 A

Maximum Switching Current DC

0.25 A

Maximum Switching Current (DC)

0.25 A

Maximum Switching Voltage AC

175V ac

Maximum Switching Voltage (AC)

175V ac

Maximum Switching Voltage DC

175V dc

Maximum Switching Voltage (DC)

175V dc

Coil Power

125mW

Coil Resistance

200Ω

Length

19.3mm

Height

5.1mm

Depth

6.4mm

Dimensions

19.3 x 6.4 x 5.1mm

Isolation Coil To Contact

1.5kV dc

Life

100000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 (Static) mΩ, 250 (Dynamic) mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

3 W

Standards Met

RoHS Compliant

Operating Time Including Bounce

0.7ms

Страна на произход

Germany

Детайли за продукта

SPNO and SPCO DIP Relay

Low profile compact design
Industry Standard pin configurations
Coil suppression diode across pins 2 and 6
Operating temperature -20 to +70°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,99

€ 12,99 Всеки (ex VAT)

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V dc Max, 0.25 A Max, 200Ω

€ 12,99

€ 12,99 Всеки (ex VAT)

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V dc Max, 0.25 A Max, 200Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 12,99
25 - 99€ 11,94
100 - 249€ 10,91
250 - 499€ 10,13
500+€ 9,36
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.25 A

Maximum Switching Current (AC)

0.25 A

Maximum Switching Current DC

0.25 A

Maximum Switching Current (DC)

0.25 A

Maximum Switching Voltage AC

175V ac

Maximum Switching Voltage (AC)

175V ac

Maximum Switching Voltage DC

175V dc

Maximum Switching Voltage (DC)

175V dc

Coil Power

125mW

Coil Resistance

200Ω

Length

19.3mm

Height

5.1mm

Depth

6.4mm

Dimensions

19.3 x 6.4 x 5.1mm

Isolation Coil To Contact

1.5kV dc

Life

100000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 (Static) mΩ, 250 (Dynamic) mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

3 W

Standards Met

RoHS Compliant

Operating Time Including Bounce

0.7ms

Страна на произход

Germany

Детайли за продукта

SPNO and SPCO DIP Relay

Low profile compact design
Industry Standard pin configurations
Coil suppression diode across pins 2 and 6
Operating temperature -20 to +70°C

Може да се интересувате от