Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Mount Reed Relay, 48V dc Coil, SPST, 200V dc Max, 1 A Max, 12000Ω

Номер на артикул на RS: 291-9631Марка: RS PRO
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

48V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

192mW

Coil Resistance

12000Ω

Length

31.8mm

Height

8.9mm

Depth

9.4mm

Dimensions

31.8 x 9.4 x 8.9mm

Isolation Coil To Contact

2kV dc

Life

100000000Cycles

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Tin Plated Copper Alloy

Contact Resistance

150 mΩ

Standards Met

RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

SPNO Reed Relay B Series

Encapsulated in a nickel-plated steel case for magnetic screening
Mechanical Life : 108 Operations
Maximum switching current 1A

Може да се интересувате от
METAL CASE REED RELAY 48V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,15

€ 28,15 Всеки (ex VAT)

RS PRO PCB Mount Reed Relay, 48V dc Coil, SPST, 200V dc Max, 1 A Max, 12000Ω

€ 28,15

€ 28,15 Всеки (ex VAT)

RS PRO PCB Mount Reed Relay, 48V dc Coil, SPST, 200V dc Max, 1 A Max, 12000Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 28,15
25 - 99€ 25,90
100 - 249€ 23,63
250 - 499€ 21,94
500+€ 20,27
Може да се интересувате от
METAL CASE REED RELAY 48V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

48V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

192mW

Coil Resistance

12000Ω

Length

31.8mm

Height

8.9mm

Depth

9.4mm

Dimensions

31.8 x 9.4 x 8.9mm

Isolation Coil To Contact

2kV dc

Life

100000000Cycles

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Tin Plated Copper Alloy

Contact Resistance

150 mΩ

Standards Met

RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

SPNO Reed Relay B Series

Encapsulated in a nickel-plated steel case for magnetic screening
Mechanical Life : 108 Operations
Maximum switching current 1A

Може да се интересувате от
METAL CASE REED RELAY 48V
P.O.A.Всеки (ex VAT)