RS PRO PCB Mount Power Relay, 6V dc Coil, 6A Switching Current, SPDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
6V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
125V dc
Length
28mm
Coil Resistance
212Ω
Coil Power
170mW
Height
15mm
Depth
5mm
Life
10000000 (Mechanical) cycles, 60000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL E133481, VDE 40020043
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV ac
Maximum Switching Power DC
180 W
Maximum Switching Power AC
1.5 kVA
Application
Power
Страна на произход
China
Детайли за продукта
Slim Relays
Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
Approvals
UL (File no. E133481), VDE (File no. 40020043)
€ 4,53
€ 4,53 Всеки (ex VAT)
Стандарт
1
€ 4,53
€ 4,53 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,53 |
25 - 49 | € 4,00 |
50 - 99 | € 3,59 |
100 - 249 | € 3,10 |
250+ | € 2,65 |
Технически документи
Спецификации
Brand
RS ProCoil Voltage
6V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
125V dc
Length
28mm
Coil Resistance
212Ω
Coil Power
170mW
Height
15mm
Depth
5mm
Life
10000000 (Mechanical) cycles, 60000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL E133481, VDE 40020043
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV ac
Maximum Switching Power DC
180 W
Maximum Switching Power AC
1.5 kVA
Application
Power
Страна на произход
China
Детайли за продукта
Slim Relays
Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
Approvals
UL (File no. E133481), VDE (File no. 40020043)