Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 476-573Марка: RS PRODistrelec Article No.: 30405676
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

19mm

Coil Resistance

100Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Isolation Coil To Contact

2kV ac

Depth

15.2mm

Height

15.5mm

Contact Material

Silver Alloy

Standards Met

IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.77 kVA

Application

Power

Страна на произход

China

Детайли за продукта

Subminiature Relays

Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no. 40014057)

Standards

IEC 60335-1

Информацията за складовите наличности временно не е налична.

€ 2,91

€ 2,91 Всеки (ex VAT)

RS PRO PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
Изберете тип опаковка

€ 2,91

€ 2,91 Всеки (ex VAT)

RS PRO PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,91
25 - 49€ 2,61
50 - 99€ 2,35
100 - 249€ 2,08
250+€ 1,89

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

19mm

Coil Resistance

100Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Isolation Coil To Contact

2kV ac

Depth

15.2mm

Height

15.5mm

Contact Material

Silver Alloy

Standards Met

IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.77 kVA

Application

Power

Страна на произход

China

Детайли за продукта

Subminiature Relays

Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no. 40014057)

Standards

IEC 60335-1