RS PRO PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Технически документи
Спецификации
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
21mm
Coil Resistance
1600Ω
Coil Power
360mW
Contact Material
Silver Alloy
Standards Met
IEC 60335-1, RoHS Compliant, UL E134517, VDE 40017837
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Height
20.6mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
16mm
Maximum Switching Power AC
4.7 kVA
Application
Power
Страна на произход
China
Детайли за продукта
High Current (20A) Subminiature Relays
High switching current capability: up to 20A
UL & CUL TV-8 rating at 125Vac
2.5kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Fully sealed (wash tight) construction
Approvals
UL (File no. E134517), VDE (File no. 40017837)
Standards
IEC 60335-1
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
21mm
Coil Resistance
1600Ω
Coil Power
360mW
Contact Material
Silver Alloy
Standards Met
IEC 60335-1, RoHS Compliant, UL E134517, VDE 40017837
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Height
20.6mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Depth
16mm
Maximum Switching Power AC
4.7 kVA
Application
Power
Страна на произход
China
Детайли за продукта
High Current (20A) Subminiature Relays
High switching current capability: up to 20A
UL & CUL TV-8 rating at 125Vac
2.5kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Fully sealed (wash tight) construction
Approvals
UL (File no. E134517), VDE (File no. 40017837)
Standards
IEC 60335-1