RS PRO PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
27mm
Coil Resistance
188Ω
Coil Power
900mW
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CUR E125370, UL E125370
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV ac
Depth
13.5mm
Height
35.6mm
Maximum Switching Power AC
3.6 kVA
Maximum Switching Power DC
450 W
Application
Power
Страна на произход
Taiwan, Province Of China
Детайли за продукта
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

€ 8,39
€ 8,39 Всеки (ex VAT)
1
€ 8,39
€ 8,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,39 |
5 - 9 | € 8,16 |
10+ | € 7,76 |

Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
27mm
Coil Resistance
188Ω
Coil Power
900mW
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CUR E125370, UL E125370
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kV ac
Depth
13.5mm
Height
35.6mm
Maximum Switching Power AC
3.6 kVA
Maximum Switching Power DC
450 W
Application
Power
Страна на произход
Taiwan, Province Of China
Детайли за продукта
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
