Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 476-589Марка: RS PRODistrelec Article No.: 30404290
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

28.5mm

Coil Resistance

620Ω

Coil Power

290mW

Height

12.5mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CQC CQC04001011425, RoHS Compliant, UL E133481, VDE File No.: 40010480

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

10.1mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Страна на произход

China

Детайли за продукта

Extra Low Profile Relays

Low profile: 12.5mm max height
10A switching capacity
3.2mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance >8mm
Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E133481), VDE (File no. 40010480), CQC (File no. CQC04001011425)

Standards

IEC 60335-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,44

€ 6,44 Всеки (ex VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Изберете тип опаковка

€ 6,44

€ 6,44 Всеки (ex VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,44
25 - 49€ 5,85
50 - 99€ 5,20
100 - 249€ 4,67
250+€ 4,12
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

28.5mm

Coil Resistance

620Ω

Coil Power

290mW

Height

12.5mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CQC CQC04001011425, RoHS Compliant, UL E133481, VDE File No.: 40010480

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

10.1mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Страна на произход

China

Детайли за продукта

Extra Low Profile Relays

Low profile: 12.5mm max height
10A switching capacity
3.2mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance >8mm
Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E133481), VDE (File no. 40010480), CQC (File no. CQC04001011425)

Standards

IEC 60335-1

Може да се интересувате от