Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage (AC)
277V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Height
15.5mm
Standards Met
IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057
Depth
15.2mm
Life
10000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.77 kVA
Application
Power
Страна на произход
China
Детайли за продукта
Subminiature Relays
Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 40014057)
Standards
IEC 60335-1
€ 3,01
€ 3,01 Всеки (ex VAT)
Стандарт
1
€ 3,01
€ 3,01 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,01 |
25 - 49 | € 2,71 |
50 - 99 | € 2,45 |
100 - 249 | € 2,19 |
250+ | € 1,95 |
Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage (AC)
277V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Height
15.5mm
Standards Met
IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057
Depth
15.2mm
Life
10000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.77 kVA
Application
Power
Страна на произход
China
Детайли за продукта
Subminiature Relays
Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no. 40014057)
Standards
IEC 60335-1