Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Mount Non-Latching Relay, 24V Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 819-8988Марка: RS PRO
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

16mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Height

6.6mm

Life

2500000 Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Depth

10mm

Contact Material

PdRu

Standards Met

RoHS Compliant

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Small Signal Relay

Страна на произход

United Kingdom

Детайли за продукта

C-BT-53 Series Relay

Relay module to replace the obsolete BT53 series of small signal relays. The C-BT53 overall module dimensions are 16 x 10mm, identical to the original BT53, G5A-234P-53 and FBR46 footprints.

Direct replacement for the BT53 / BT53W series, Omron G5A-234P-53, Panasonic DF2 and Fujitsu FBR46 relays
Easy insertion into existing 12W dil socket, or direct soldering into printed circuit board

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO PCB Mount Non-Latching Relay, 24V Coil, 2A Switching Current, DPDT

P.O.A.

RS PRO PCB Mount Non-Latching Relay, 24V Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

16mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Height

6.6mm

Life

2500000 Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Depth

10mm

Contact Material

PdRu

Standards Met

RoHS Compliant

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Small Signal Relay

Страна на произход

United Kingdom

Детайли за продукта

C-BT-53 Series Relay

Relay module to replace the obsolete BT53 series of small signal relays. The C-BT53 overall module dimensions are 16 x 10mm, identical to the original BT53, G5A-234P-53 and FBR46 footprints.

Direct replacement for the BT53 / BT53W series, Omron G5A-234P-53, Panasonic DF2 and Fujitsu FBR46 relays
Easy insertion into existing 12W dil socket, or direct soldering into printed circuit board

Може да се интересувате от