RS PRO PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, 4PDT

Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
4
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
20.32mm
Depth
15.24mm
Contact Material
Gold Plated
Standards Met
RoHS Compliant
Maximum Switching Power DC
60 W
Maximum Switching Power AC
62.5VA
Application
Telecommunications
Страна на произход
United Kingdom
Детайли за продукта
C-MT4 Series Relay
Relay module to replace the obsolete Axicom MT4 / Siemens V23104 series of 4 pole telecom relays. The Cephos C-MT4 module dimensions are: 20.32 x 15.24mm, identical to the original MT4 / V23104 footprints.
The C-MT4 replacement module consists of two IM series relays on a 0.8mm FR4 PCB with pinning to match the original MT4 together with a miniature slide switch to select the polarity of the IM series relay as the original MT4 / V 23104 relays were not polarised
Direct replacement for the Axicom MT4-C93801, MT4-C93802, MT4-C93803 and Siemens V23104 relays
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
4
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
20.32mm
Depth
15.24mm
Contact Material
Gold Plated
Standards Met
RoHS Compliant
Maximum Switching Power DC
60 W
Maximum Switching Power AC
62.5VA
Application
Telecommunications
Страна на произход
United Kingdom
Детайли за продукта
C-MT4 Series Relay
Relay module to replace the obsolete Axicom MT4 / Siemens V23104 series of 4 pole telecom relays. The Cephos C-MT4 module dimensions are: 20.32 x 15.24mm, identical to the original MT4 / V23104 footprints.
The C-MT4 replacement module consists of two IM series relays on a 0.8mm FR4 PCB with pinning to match the original MT4 together with a miniature slide switch to select the polarity of the IM series relay as the original MT4 / V 23104 relays were not polarised
Direct replacement for the Axicom MT4-C93801, MT4-C93802, MT4-C93803 and Siemens V23104 relays