RS PRO PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 800-4533Марка: RS PRO
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

10mm

Coil Resistance

1.028 kΩ

Coil Power

140mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Height

5.65mm

Contact Material

Gold Plated

Standards Met

cULus E133481, RoHS Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.6kV ac

Depth

6.5mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Signal

Страна на произход

China

Детайли за продукта

Subminiature Signal Relays (2A)

Subminiature single side stable relays that offer excellent board space saving.

Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V ac
Low power consumption

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
Изберете тип опаковка

P.O.A.

RS PRO PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

10mm

Coil Resistance

1.028 kΩ

Coil Power

140mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Height

5.65mm

Contact Material

Gold Plated

Standards Met

cULus E133481, RoHS Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.6kV ac

Depth

6.5mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Signal

Страна на произход

China

Детайли за продукта

Subminiature Signal Relays (2A)

Subminiature single side stable relays that offer excellent board space saving.

Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V ac
Low power consumption

Може да се интересувате от