RS PRO PCB Mount Interface Relay, 48V Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 282-4487Марка: RS PRO
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

48V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

400V

Length

27mm

Coil Resistance

10600Ω

Coil Power

210mW

Minimum Operating Temperature

-40°C

Height

19mm

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Width

5mm

Dimensions

27 x 19 x 5mm

Страна на произход

China

€ 9,52

€ 9,52 Всеки (ex VAT)

RS PRO PCB Mount Interface Relay, 48V Coil, 6A Switching Current, SPDT

€ 9,52

€ 9,52 Всеки (ex VAT)

RS PRO PCB Mount Interface Relay, 48V Coil, 6A Switching Current, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Coil Voltage

48V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

400V

Length

27mm

Coil Resistance

10600Ω

Coil Power

210mW

Minimum Operating Temperature

-40°C

Height

19mm

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Width

5mm

Dimensions

27 x 19 x 5mm

Страна на произход

China