Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PC, Steel Cable Management Panel for Use with 19 in 1 U Rack Mount, 44 x 483 x 64mm

Номер на артикул на RS: 202-8858Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Cable Management Panel

Dimensions

44 x 483 x 64mm

For Use With

19 in 1 U Rack Mount

Material

PC, Steel

Детайли за продукта

Rack Mounting Cable Management Panels

A range of 19U rack mounting cable management panels available in 1U and 2U heights.
Stock numbers 202-8842 and 202-8858 are ring run panels with 5 flexible plastic retaining rings for cable holding. Stock number is 202-8842 is 2U in height and stock number 202-8858 is 1U in height.
Stock number 202-8864 is a 1U cable tidy brush panel that provides 'letter box' style, easy exit/entry for cables whilst protecting equipment from dust and dirt ingress.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,88

€ 23,88 Всеки (ex VAT)

RS PRO PC, Steel Cable Management Panel for Use with 19 in 1 U Rack Mount, 44 x 483 x 64mm

€ 23,88

€ 23,88 Всеки (ex VAT)

RS PRO PC, Steel Cable Management Panel for Use with 19 in 1 U Rack Mount, 44 x 483 x 64mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Cable Management Panel

Dimensions

44 x 483 x 64mm

For Use With

19 in 1 U Rack Mount

Material

PC, Steel

Детайли за продукта

Rack Mounting Cable Management Panels

A range of 19U rack mounting cable management panels available in 1U and 2U heights.
Stock numbers 202-8842 and 202-8858 are ring run panels with 5 flexible plastic retaining rings for cable holding. Stock number is 202-8842 is 2U in height and stock number 202-8858 is 1U in height.
Stock number 202-8864 is a 1U cable tidy brush panel that provides 'letter box' style, easy exit/entry for cables whilst protecting equipment from dust and dirt ingress.

Може да се интересувате от