RS PRO PC Indoor, Outdoor Mirror, Circular

Номер на артикул на RS: 773-9698Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Diameter

450mm

Shape

Circular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Страна на произход

China

Детайли за продукта

RS PRO Round Outdoor Mirror

What is a Round Outdoor Mirror used for?

From RS PRO this outdoor mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays, forklift areas and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as for anti-theft surveillance in commercial establishments.

This convex circular safety mirror is suitable for inside or for outdoor use. It is a strong and sturdy, all weather double sealed mirror with a strong hold hoop bracket that provides superior adjustment.

The round security mirror is made from polycarbonate which is both unbreakable and durable. It is easy to install onto a post or a wall, or anywhere you choose and is supplied fully assembled.

Features and Benefits

• Fully weatherproof for indoor or outdoor use
• 90-degree viewing
• Round shaped mirror
• Made from high quality polycarbonate
• Unbreakable, highly durable mirror
• Excellent visibility
• Multi-purpose security mirror/ safety mirror
• Helps prevent both accidents and injuries
• Easy to install
• Supplied fully assembled

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Може да се интересувате от

€ 137,52

€ 137,52 Всеки (ex VAT)

RS PRO PC Indoor, Outdoor Mirror, Circular

€ 137,52

€ 137,52 Всеки (ex VAT)

RS PRO PC Indoor, Outdoor Mirror, Circular

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Diameter

450mm

Shape

Circular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Страна на произход

China

Детайли за продукта

RS PRO Round Outdoor Mirror

What is a Round Outdoor Mirror used for?

From RS PRO this outdoor mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays, forklift areas and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as for anti-theft surveillance in commercial establishments.

This convex circular safety mirror is suitable for inside or for outdoor use. It is a strong and sturdy, all weather double sealed mirror with a strong hold hoop bracket that provides superior adjustment.

The round security mirror is made from polycarbonate which is both unbreakable and durable. It is easy to install onto a post or a wall, or anywhere you choose and is supplied fully assembled.

Features and Benefits

• Fully weatherproof for indoor or outdoor use
• 90-degree viewing
• Round shaped mirror
• Made from high quality polycarbonate
• Unbreakable, highly durable mirror
• Excellent visibility
• Multi-purpose security mirror/ safety mirror
• Helps prevent both accidents and injuries
• Easy to install
• Supplied fully assembled

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Може да се интересувате от