Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PC Indoor, Outdoor Mirror, Circular

Номер на артикул на RS: 663-4612Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Diameter

800mm

Shape

Circular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Страна на произход

China

Детайли за продукта

RS PRO Multipurpose Round Mirror

What is a Multipurpose Round Mirror used for?

From RS PRO this 90-degree multipurpose security mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, warehouses, factories, loading bays, offices and any place where visibility is restricted.

This circular safety mirror is for both indoor or outdoor use, they are easy to install and are designed to be mounted to a wall or a pole.

The rounded convex mirror is made from a high quality PMMA (a plastic acrylic) which is both unbreakable, durable and scratch resistant. It has an orange coloured acrylic shell with an inbuilt moulded hood to reduce glare.

Features and Benefits

• Weatherproof for indoor or outdoor use
• 90 degrees viewing
• Round shaped dome mirror
• Made from acrylic shell with anti-glare hood
• Unbreakable, durable mirror
• Excellent all-round visibility
• Convex security mirror/ safety mirror
• Prevents accidents and injuries
• Easy to install
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Може да се интересувате от
RS PRO Acrylic Indoor Mirror, Circular
€ 295,10Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 394,37

€ 394,37 Всеки (ex VAT)

RS PRO PC Indoor, Outdoor Mirror, Circular

€ 394,37

€ 394,37 Всеки (ex VAT)

RS PRO PC Indoor, Outdoor Mirror, Circular
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Acrylic Indoor Mirror, Circular
€ 295,10Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Diameter

800mm

Shape

Circular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Страна на произход

China

Детайли за продукта

RS PRO Multipurpose Round Mirror

What is a Multipurpose Round Mirror used for?

From RS PRO this 90-degree multipurpose security mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, warehouses, factories, loading bays, offices and any place where visibility is restricted.

This circular safety mirror is for both indoor or outdoor use, they are easy to install and are designed to be mounted to a wall or a pole.

The rounded convex mirror is made from a high quality PMMA (a plastic acrylic) which is both unbreakable, durable and scratch resistant. It has an orange coloured acrylic shell with an inbuilt moulded hood to reduce glare.

Features and Benefits

• Weatherproof for indoor or outdoor use
• 90 degrees viewing
• Round shaped dome mirror
• Made from acrylic shell with anti-glare hood
• Unbreakable, durable mirror
• Excellent all-round visibility
• Convex security mirror/ safety mirror
• Prevents accidents and injuries
• Easy to install
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Може да се интересувате от
RS PRO Acrylic Indoor Mirror, Circular
€ 295,10Всеки (ex VAT)