Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PC Indoor Mirror, Half Dome

Номер на артикул на RS: 663-4624Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Diameter

650mm

Shape

Half Dome

Indoor/Outdoor

Indoor

Material

PC

Height

325 mm

Страна на произход

China

Детайли за продукта

RS PRO Acrylic Indoor Mirror

From RS PRO, comes a great value acrylic mirror. These half dome acrylic mirrors are widely used indoors in a variety of industries and are a fantastic solution of improving surveillance, security and general visibility.

Features and benefits

  • Manufactured out of high-quality polymethyl methacrylate

  • Unbreakable

  • A wide 180° visibility

  • Easy to install on walls

Applications

These security mirrors are used to eliminate blind spots and reduce the risk of accidents in areas where visibility is restricted. They are used in applications such as

  • Warehouses

  • Factories

  • Car parks

  • General traffic control

  • Industrial protection control

  • Anti-theft surveillance in commercial establishments

How to clean safety mirrors?

This shatterproof mirror requires very minimal maintenance but can be cleaned and wiped using a lint-free cloth to keep it clean.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Може да се интересувате от
Securikey PC Indoor, Outdoor Mirror, Half Dome
P.O.A.Всеки (ex VAT)
RS PRO Acrylic Indoor Mirror, Half Dome
€ 148,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 198,43

€ 198,43 Всеки (ex VAT)

RS PRO PC Indoor Mirror, Half Dome

€ 198,43

€ 198,43 Всеки (ex VAT)

RS PRO PC Indoor Mirror, Half Dome
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Securikey PC Indoor, Outdoor Mirror, Half Dome
P.O.A.Всеки (ex VAT)
RS PRO Acrylic Indoor Mirror, Half Dome
€ 148,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Diameter

650mm

Shape

Half Dome

Indoor/Outdoor

Indoor

Material

PC

Height

325 mm

Страна на произход

China

Детайли за продукта

RS PRO Acrylic Indoor Mirror

From RS PRO, comes a great value acrylic mirror. These half dome acrylic mirrors are widely used indoors in a variety of industries and are a fantastic solution of improving surveillance, security and general visibility.

Features and benefits

  • Manufactured out of high-quality polymethyl methacrylate

  • Unbreakable

  • A wide 180° visibility

  • Easy to install on walls

Applications

These security mirrors are used to eliminate blind spots and reduce the risk of accidents in areas where visibility is restricted. They are used in applications such as

  • Warehouses

  • Factories

  • Car parks

  • General traffic control

  • Industrial protection control

  • Anti-theft surveillance in commercial establishments

How to clean safety mirrors?

This shatterproof mirror requires very minimal maintenance but can be cleaned and wiped using a lint-free cloth to keep it clean.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Може да се интересувате от
Securikey PC Indoor, Outdoor Mirror, Half Dome
P.O.A.Всеки (ex VAT)
RS PRO Acrylic Indoor Mirror, Half Dome
€ 148,67Всеки (ex VAT)