RS PRO Parallel Splice Connector, Metal, Uninsulated, Tin 22 → 16 AWG

Технически документи
Спецификации
Brand
RS ProSplice Type
Parallel
Minimum Wire Size mm²
0.5mm²
Wire Size
22 → 16 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
8mm
Minimum Wire Size AWG
22AWG
Diameter
3.3mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Number Of Ways
2
Colour
Metal
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Uninsulated Crimp Parallel Splices
Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.
€ 3,78
€ 0,038 Each (In a Pack of 100) (ex VAT)
100
€ 3,78
€ 0,038 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,038 | € 3,78 |
500 - 2400 | € 0,036 | € 3,55 |
2500 - 4900 | € 0,031 | € 3,09 |
5000 - 9900 | € 0,029 | € 2,86 |
10000+ | € 0,026 | € 2,63 |
Технически документи
Спецификации
Brand
RS ProSplice Type
Parallel
Minimum Wire Size mm²
0.5mm²
Wire Size
22 → 16 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
8mm
Minimum Wire Size AWG
22AWG
Diameter
3.3mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Number Of Ways
2
Colour
Metal
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Uninsulated Crimp Parallel Splices
Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.