RS PRO Parallel Cable Assembly, 3m, Grey Sheath

Номер на артикул на RS: 233-8969Марка: RS PRO
brand-logo
Преглед на всички в Паралелни кабели

Технически документи

Спецификации

Brand

RS Pro

Length

3m

Sheath Colour

Grey

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

IEEE1284 Printer Cable

Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Parallel Cable Assembly, 3m, Grey Sheath

P.O.A.

RS PRO Parallel Cable Assembly, 3m, Grey Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

3m

Sheath Colour

Grey

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

IEEE1284 Printer Cable

Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)

Може да се интересувате от