RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc
Номер на артикул на RS: 271-7494Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac/dc
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Страна на произход
United Kingdom
€ 22,63
€ 4,526 Each (In a Pack of 5) (ex VAT)
RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc
5
€ 22,63
€ 4,526 Each (In a Pack of 5) (ex VAT)
RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac/dc
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Страна на произход
United Kingdom