Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Страна на произход
United Kingdom
€ 5,22
€ 5,22 Всеки (ex VAT)
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac
1
€ 5,22
€ 5,22 Всеки (ex VAT)
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,22 |
5 - 9 | € 4,93 |
10+ | € 4,68 |
Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Страна на произход
United Kingdom