RS PRO Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.1 s → 300h, DPDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
100 → 125 V dc, 100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.1 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 240V ac
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
48mm
Minimum Voltage
100V ac/dc
Length
52.3mm
Depth
48mm
Time Delay
0.1s
Страна на произход
China
€ 81,34
€ 81,34 Всеки (ex VAT)
1
€ 81,34
€ 81,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 81,34 |
5 - 9 | € 78,09 |
10+ | € 74,83 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
100 → 125 V dc, 100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.1 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 240V ac
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
48mm
Minimum Voltage
100V ac/dc
Length
52.3mm
Depth
48mm
Time Delay
0.1s
Страна на произход
China