RS PRO Panel Mount Slide Switch SPDT Latching 5 A @ 28 V dc Top

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Mounting Type
Panel Mount
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Top
Length
12.7mm
Width
6.6mm
Depth
6.35mm
Dimensions
12.7 x 6.6 x 6.35mm
Contact Resistance
10mΩ
Mechanical Life
30000Cycles
Voltage Rating
28V dc
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
€ 4,32
€ 4,32 Всеки (ex VAT)
Стандарт
1
€ 4,32
€ 4,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,32 |
10 - 49 | € 3,87 |
50 - 99 | € 3,24 |
100 - 249 | € 3,02 |
250+ | € 2,76 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Mounting Type
Panel Mount
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Top
Length
12.7mm
Width
6.6mm
Depth
6.35mm
Dimensions
12.7 x 6.6 x 6.35mm
Contact Resistance
10mΩ
Mechanical Life
30000Cycles
Voltage Rating
28V dc
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C