Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Страна на произход
United Kingdom
€ 4,64
€ 4,64 Всеки (ex VAT)
RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc
1
€ 4,64
€ 4,64 Всеки (ex VAT)
RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 4,64 |
5 - 9 | € 4,42 |
10+ | € 4,15 |
Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Страна на произход
United Kingdom