RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc

Номер на артикул на RS: 271-7488Марка: RS PRO
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Страна на произход

United Kingdom

€ 22,46

€ 4,492 Each (In a Pack of 5) (ex VAT)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc

€ 22,46

€ 4,492 Each (In a Pack of 5) (ex VAT)

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac/dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Страна на произход

United Kingdom