RS PRO Panel Mount Piezo Buzzer, 12 x 0.22mm

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Diameter
12mm
Depth
0.22mm
Height
0.22mm
Dimensions
12 x 0.22mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
9.5kHz
Capacitance
8nF
Страна на произход
China
Детайли за продукта
RS PRO Ceramic Piezo Speaker Elements
An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.
Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms
Clear sound
Ultra-thin and lightweight
No contacts; therefore, noiseless and highly reliable
Low power consumption for voltage type
Applications in Clocks, Calculators, Digital camera, various alarms including Burglar alarms
€ 97,57
€ 0,488 Each (In a Tray of 200) (ex VAT)
200
€ 97,57
€ 0,488 Each (In a Tray of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
200 - 200 | € 0,488 | € 97,57 |
400 - 800 | € 0,468 | € 93,64 |
1000+ | € 0,434 | € 86,70 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Diameter
12mm
Depth
0.22mm
Height
0.22mm
Dimensions
12 x 0.22mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
9.5kHz
Capacitance
8nF
Страна на произход
China
Детайли за продукта
RS PRO Ceramic Piezo Speaker Elements
An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.
Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms
Clear sound
Ultra-thin and lightweight
No contacts; therefore, noiseless and highly reliable
Low power consumption for voltage type
Applications in Clocks, Calculators, Digital camera, various alarms including Burglar alarms