RS PRO Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output Relay, 110 → 240 V ac Supply Voltage

Номер на артикул на RS: 124-1064Марка: RS PRODistrelec Article No.: 30405213
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Mounting Type

Panel Mount

Input Type

Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple

Panel Depth

67mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro PID Temperature Controller 1/8 DIN

The 1/8 DIN PID temperature controllers are designed to provide temperature control in an easy to install, fast to program device. The temperature is displayed on a large, highly improved LED display and can be used in various applications, such as sealers.

Features and Benefits

• 1/8 DIN (96 x 48 mm)
• Large clear LED display
• 3 Button operation
• Universal input
• Up to 3 outputs with a choice of either relay or SSR
• 2 Process alarms, high/low, deviation or band
• Thermocouple, PT100 or linear DC sensor input
• Selectable indictor mode
• Quick setup menu with top 10 configuration parameters
• Easy installation
• Front panel configuration
• Suitable for applications where primary temperature control functions, such as heat only or heat/cool are needed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 247,67

€ 247,67 Всеки (ex VAT)

RS PRO Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output Relay, 110 → 240 V ac Supply Voltage

€ 247,67

€ 247,67 Всеки (ex VAT)

RS PRO Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output Relay, 110 → 240 V ac Supply Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Mounting Type

Panel Mount

Input Type

Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple

Panel Depth

67mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro PID Temperature Controller 1/8 DIN

The 1/8 DIN PID temperature controllers are designed to provide temperature control in an easy to install, fast to program device. The temperature is displayed on a large, highly improved LED display and can be used in various applications, such as sealers.

Features and Benefits

• 1/8 DIN (96 x 48 mm)
• Large clear LED display
• 3 Button operation
• Universal input
• Up to 3 outputs with a choice of either relay or SSR
• 2 Process alarms, high/low, deviation or band
• Thermocouple, PT100 or linear DC sensor input
• Selectable indictor mode
• Quick setup menu with top 10 configuration parameters
• Easy installation
• Front panel configuration
• Suitable for applications where primary temperature control functions, such as heat only or heat/cool are needed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more