Технически документи
Спецификации
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
230 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Distrelec Product Id
30425509
Страна на произход
Turkey
€ 172,91
€ 172,91 Всеки (ex VAT)
1
€ 172,91
€ 172,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
230 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Distrelec Product Id
30425509
Страна на произход
Turkey