Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSR, 110 → 240 V ac Supply Voltage

Номер на артикул на RS: 124-1066Марка: RS PRODistrelec Article No.: 30425278
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Mounting Type

Panel Mount

Input Type

Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple

Panel Depth

67mm

Distrelec Product Id

30425278

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 188,88

€ 188,88 Всеки (ex VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSR, 110 → 240 V ac Supply Voltage

€ 188,88

€ 188,88 Всеки (ex VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSR, 110 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Mounting Type

Panel Mount

Input Type

Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple

Panel Depth

67mm

Distrelec Product Id

30425278

Страна на произход

United Kingdom